EBC40DKMH

Heilind Number:SULEBC40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKMH

Detailed Description

Introducing the EBC40DKMH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. The female connector, with two rows and a 2.54mm pitch, offers 80 positions for versatile usage. Its cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The clearance hole mount type and wire wrap termination method provide easy and secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC40DKMH for efficient and durable board-to-board connections in your projects.