EBC40DKMN

Heilind Number:SULEBC40DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKMN

Detailed Description

Introducing the EBC40DKMN, a high-quality board-to-board PCB connector designed for optimal performance in electronic systems. This female connector features two rows, each accommodating 40 positions for seamless connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees reliable contact and longevity even in demanding environments. The wire wrap termination method and cantilever contact type offer secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient on PCBs. Trust the EBC40DKMN for robust and dependable board-to-board connections in your electronic projects.