EBC40DKMS

Heilind Number:SULEBC40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKMS

Detailed Description

Introducing the EBC40DKMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient and safe operation. Featuring a gender option of female and two rows for versatile connectivity, it is ideal for various electronic applications. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its wire wrap termination method and side hole mount type offer secure and easy installation. With a pitch of 2.54mm and 80 positions, it allows for precise and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. The matte tin termination plating ensures corrosion resistance, extending the connector's lifespan. Trust the EBC40DKMS for high-reliability performance in your PCB designs.