EBC40DKMT

Heilind Number:SULEBC40DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKMT

Detailed Description

The SKU EBC40DKMT is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows and 80 positions, it allows for versatile and secure connections. The threaded mount type and wire wrap termination method ensure easy and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and cantilever contact type further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Overall, the EBC40DKMT is a top-quality component that meets the stringent requirements of hi-rel applications in industries such as aerospace, defense, and telecommunications.