EBC40DKNH

Heilind Number:SULEBC40DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKNH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC40DKNH. This high-quality connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable performance. At a pitch of 2.54mm (.1 in), it offers precise connections with a voltage rating of 700 VAC. The cantilever contact type and straddle orientation provide secure mating. With 80 positions and a tail length of 15.37mm (.605 in), it's suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it's perfect for harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet efficient. The termination plating with matte tin ensures durability. This connector, belonging to the hi_rel category, is ideal for demanding projects. Don't miss out on the EBC40DKNH for robust and dependable connectivity solutions.