EBC40DKNI

Heilind Number:SULEBC40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKNI

Detailed Description

EBC40DKNI is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. This female connector features two rows for seamless integration and a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation allow for easy mating and unmating. With 80 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector is rated for 700 VAC and 3A, making it ideal for high-power applications. Its matte tin termination plating ensures long-lasting performance. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Whether for industrial or commercial use, the EBC40DKNI connector guarantees reliable and efficient performance.