EBC40DKNS

Heilind Number:SULEBC40DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKNS

Detailed Description

Introducing the EBC40DKNS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector features two rows with 80 positions, ensuring efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. The termination method of Card Extender and side hole mount type offer easy installation on PCBs. With a contact plating of gold and contact material of Phosphor Bronze, it ensures optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its cantilever contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it performs reliably in diverse environments. The connector’s compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. Additionally, the matte tin termination plating ensures long-term performance. Whether in industrial settings or consumer electronics, the EBC40DKNS is the ideal choice for robust and efficient board-to-board connections.