EBC40DKNT

Heilind Number:SULEBC40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKNT

Detailed Description

Introducing the EBC40DKNT, a high-performance board-to-board PCB connector designed for reliable and secure connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze, this connector is built to withstand demanding industrial environments. Featuring a female gender and two rows of contacts, it ensures seamless integration into your PCB layouts. The threaded mount type and card extender termination method provide easy and secure installation. Each contact is crafted from Phosphor Bronze with gold plating for optimal signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The cantilever contact type and straddle orientation further enhance its durability and stability. With 80 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination plating with matte tin ensures long-term reliability. Classified under hi-rel connectors, the EBC40DKNT is a dependable solution for aerospace, defense, and other high-reliability applications. Upgrade your system's connectivity with the EBC40DKNT and experience advanced performance and durability.