EBC40DKRD

Heilind Number:SULEBC40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKRD

Detailed Description

Introducing SKU EBC40DKRD, a female board-to-board PCB connector designed for optimal performance in high-reliability applications. This connector features two rows with a total of 80 positions, ensuring secure and stable connections. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees longevity and reliable conductivity. The cantilever contact type and clearance hole mount method facilitate easy installation, while the card extender termination method ensures efficient connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, the compact design of this connector makes it versatile for various PCB applications. Trust in the EBC40DKRD for superior quality and performance in your electronic assemblies.