EBC40DKRH

Heilind Number:SULEBC40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKRH

Detailed Description

Introducing the EBC40DKRH, a high-performance female board-to-board PCB connector engineered for reliability in demanding environments. Featuring a clearance hole mount type for easy installation, this connector is designed with PBT and phosphor bronze materials, ensuring durability and efficient power transmission with an amperage rating of 3A. Its gold-plated phosphor bronze contacts offer superior conductivity, while the cantilever contact type and straddle orientation provide secure and stable connections. With two rows of 80 positions each, this connector offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C and voltage rating of 700VAC, it is suitable for various industrial applications. The matte tin termination plating enhances solderability, making it easy to integrate into PCBs. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the EBC40DKRH is ideal for space-constrained designs. Trust in this connector for efficient and dependable board-to-board connections in your projects.