EBC40DKRI

Heilind Number:SULEBC40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKRI

Detailed Description

The EBC40DKRI is a high-performance board-to-board PCB connector featuring a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding applications. With a compact design, this connector boasts two rows of 80 female contacts, each plated with gold for optimal signal transmission. Its threaded mount type and card extender termination method make installation easy and secure. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it guarantees efficient power delivery. The cantilever contact type and straddle orientation further enhance its performance, while the matte tin termination plating offers corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Perfect for high-speed data transfer and power distribution, the EBC40DKRI is a must-have for any electronics project.