EBC40DKRN

Heilind Number:SULEBC40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKRN

Detailed Description

The EBC40DKRN female connector offers reliable connectivity for high-performance electronic systems. Featuring two rows with a total of 80 positions, this connector is designed for secure board-to-board or card edge connections. With a pitch of 2.54mm, it ensures precise alignment and signal integrity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it suitable for various applications. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of power and data transmission. The termination method using a card extender and termination plating in matte tin ensure easy installation and durability. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Overall, the EBC40DKRN connector is a dependable solution for high-speed and high-density connectivity in demanding industrial and commercial settings.