EBC40DKRS

Heilind Number:SULEBC40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKRS

Detailed Description

The EBC40DKRS is a high-performance female PCB connector designed for demanding electronic applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 2-row layout and side hole mount type, it offers easy installation onto PCBs. The termination method using a card extender guarantees secure connectivity. Gold-plated contacts on Phosphor Bronze material provide excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and straddle orientation ensure stable connections. With 80 positions and a tail length of 5.97mm, it accommodates multiple signal paths. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin, it complies with RoHS regulations. The EBC40DKRS is a top choice for board-to-board and card edge connections in various industries.