EBC40DKRT

Heilind Number:SULEBC40DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKRT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKRT

Detailed Description

Introducing the EBC40DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in your electronic devices. With a compact design featuring two rows of 80 female contacts, this connector offers seamless integration into your circuit boards. The termination method of Card Extender ensures secure attachment, while the contact material of Phosphor Bronze and gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 5.97mm and a connector height of 13.97mm, it provides easy installation and maintenance. Rated for an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. Trust the EBC40DKRT for your connectivity needs, offering top-notch performance in a compact and durable package.