EBC40DKSD

Heilind Number:SULEBC40DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKSD

Detailed Description

Introducing SKU EBC40DKSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector boasts durable construction with PBT and phosphor bronze materials, ensuring reliability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it's suitable for a wide range of applications. Featuring two rows of 80 cantilever contacts plated with gold for optimal signal transmission, this connector guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and .61in height, it's space-efficient without compromising performance. Trust in the EBC40DKSD for dependable board-to-board connections in your electronic projects.