EBC40DKSH

Heilind Number:SULEBC40DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKSH

Detailed Description

The EBC40DKSH is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 80 positions each, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections even in demanding environments. Rated for 3A and 700VAC, it is suitable for a wide range of power and signal transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries where reliability is paramount. Its compact dimensions of 9.4mm (width) and 15.49mm (height) make it easy to integrate into designs. The matte tin termination plating ensures longevity and corrosion resistance. Whether in telecommunications, aerospace, or industrial applications, the EBC40DKSH delivers exceptional performance.