EBC40DKSI

Heilind Number:SULEBC40DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKSI

Detailed Description

The EBC40DKSI is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze material, this connector ensures reliable connectivity even in harsh environments. Its dual-row, female design, and threaded mount type make it easy to install securely. Featuring gold-plated contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Each of its 80 cantilever contact positions, with a pitch of 2.54mm, provides precise and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The connector's compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it ideal for space-constrained applications. Termination with matte tin plating ensures long-term durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC40DKSI guarantees unmatched performance and reliability.