EBC40DKSN

Heilind Number:SULEBC40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKSN

Detailed Description

Introducing the EBC40DKSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 80 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise alignment for seamless integration into your PCB layout. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of applications. Its straight orientation and no-mounting design make installation easy, while its -65 to 125 °C operating temperature range guarantees performance even in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising on functionality. Trust the EBC40DKSN for secure and efficient board-to-board connections in your next project.