EBC40DKSS

Heilind Number:SULEBC40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKSS

Detailed Description

Introducing the EBC40DKSS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and side-hole mount type offers easy and secure installation. Utilizing a cantilever contact type with gold plating, it guarantees excellent signal integrity. With 80 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures robust solder connections. Whether used in consumer electronics, industrial machinery, or telecommunications systems, the EBC40DKSS delivers uncompromising performance.