| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DKST |
EBC40DKST
| Heilind Number: | SULEBC40DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DKST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a sturdy PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a dual-row configuration and a pitch of 2.54mm, it offers 80 positions for versatile interconnection. The straight orientation and threaded mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial applications. Meeting stringent quality standards, this connector guarantees optimal performance and durability. Upgrade your electronic assemblies with the EBC40DKST for efficient and secure connections.

