EBC40DKUD

Heilind Number:SULEBC40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKUD

Detailed Description

Introducing the EBC40DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 80 female contacts, this connector ensures secure and reliable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation even in harsh environments. The termination method is through-hole with matte tin plating, providing robust solder connections. With a compact size of 9.4mm width and 13.97mm height, this connector is perfect for compact electronic devices. Trust in the EBC40DKUD for high-reliability connectivity in your designs.