EBC40DKUH

Heilind Number:SULEBC40DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKUH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKUH

Detailed Description

Introducing the EBC40DKUH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With two rows of 80 cantilever contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a clearance hole mount and a right-angle orientation, it offers flexibility in PCB assembly. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances solderability for secure connections. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC40DKUH for efficient and durable board-to-board connections in your electronic projects.