| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DKUN |
EBC40DKUN
| Heilind Number: | SULEBC40DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power and safety requirements of modern electronics. The 2-row, 80-position design allows for efficient signal transmission, while the right-angle orientation and through-hole termination method offer easy installation onto PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial systems. Trust the EBC40DKUN for seamless and secure board-level connectivity.

