EBC40DKUS

Heilind Number:SULEBC40DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKUS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DKUS

Detailed Description

Introducing the EBC40DKUS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 80 positions for efficient connectivity. Constructed with PBT and Phosphor Bronze, it offers durability and reliability in extreme operating conditions ranging from -65 to 125°C. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and signal integrity. Its cantilever contact type and side hole mount make it ideal for right-angle orientations. With a voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for a wide range of electronic devices. The termination method is through-hole, with a tail length of 6.35mm and termination plating of matte tin. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. Trust the EBC40DKUS for secure and efficient board-to-board interconnectivity in your next project.