EBC40DKUT

Heilind Number:SULEBC40DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DKUT

Detailed Description

Introducing the EBC40DKUT Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. With a pitch of 2.54mm, this connector features two rows and 80 positions, accommodating intricate circuitry with ease. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. Gold-plated contacts guarantee low contact resistance, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its cantilever contact type and 3A amperage capacity make it ideal for high-speed data transmission. The compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. Trust the EBC40DKUT for seamless connectivity in your electronic designs.