EBC40DRAH

Heilind Number:SULEBC40DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRAH

Detailed Description

Introducing the EBC40DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable conductivity in even the harshest environments. Featuring a 2.54mm pitch and 80 positions spread across 2 rows, it offers ample connectivity options. The female connector is designed for clearance hole mounting with a right-angle orientation, making it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee optimal signal transfer, while a matte tin termination ensures secure attachment to the board. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. Trust the EBC40DRAH for your critical connectivity needs.