EBC40DRAI

Heilind Number:SULEBC40DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRAI

Detailed Description

Introducing the EBC40DRAI, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures secure and efficient connectivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and two rows of 80 positions offer versatile installation options. Gold-plated contacts and matte tin termination guarantee superior signal transmission and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Trust the EBC40DRAI for reliable and high-speed connections in your electronic designs.