EBC40DRAN

Heilind Number:SULEBC40DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRAN

Detailed Description

Introducing the EBC40DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of contacts, this connector ensures reliable connectivity in a compact form factor. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it offers excellent durability and conductivity. The full bellow contact type and right-angle orientation make it suitable for space-constrained installations. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a tail length of 3.18mm and a pitch of 2.54mm, it facilitates easy installation on PCBs. The connector's wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. With a connector height of 10.95mm and width of 10.16mm, it provides a sturdy and stable connection. The matte tin termination plating offers further corrosion resistance, making it ideal for industrial and electronic applications. Explore the EBC40DRAN for seamless and efficient board-to-board connectivity.