EBC40DRAS

Heilind Number:SULEBC40DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRAS

Detailed Description

Introducing the EBC40DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows of contacts with a pitch of 2.54mm, offering a total of 80 positions. Its right-angle orientation and side-hole mount type make it easy to integrate into circuit boards. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method is through-hole, with a tail length of 3.18mm for secure soldering. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Its matte tin termination plating ensures long-lasting performance. Ideal for aerospace, defense, and other high-reliability applications, the EBC40DRAS is a dependable solution for your connectivity needs.