EBC40DREH-S13

Heilind Number:SULEBC40DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DREH-S13

Detailed Description

Introducing the EBC40DREHS13 PCB connector, a high-performance solution designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female gender, orientation, and straddle mount type offer versatility in assembly. Boasting 80 positions with a pitch of 2.54mm, it allows for efficient signal transmission. The gold-plated contacts with a full bellow design guarantee excellent conductivity and signal integrity. This connector is ideal for use in various industries, from telecommunications to aerospace, thanks to its operating temperature range of -65 to 125°C and termination plating of matte tin. Trust the EBC40DREHS13 for robust and high-reliability connections in your PCB designs.