| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DREH |
EBC40DREH
| Heilind Number: | SULEBC40DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DREH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 80 gold-plated contacts, each terminated with an eyelet for secure attachment, it guarantees seamless signal transfer even in harsh environments. The full bellow contact type and clearance hole mount offer easy installation and efficient operation. RoHS compliant and built for longevity, this connector is suitable for a wide range of industrial and commercial projects. Trust in the EBC40DREH for uncompromising quality and performance in your electronic designs.

