| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DREI-S13 |
EBC40DREI-S13
| Heilind Number: | SULEBC40DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC40DREI-S13, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of 80 positions and a pitch of 2.54 mm, it offers ample connectivity options while maintaining a compact form factor. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure and stable attachment to the PCB. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme environments. Trust the EBC40DREI-S13 for seamless board-to-board connections in your high-reliability electronic systems.

