EBC40DREI

Heilind Number:SULEBC40DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DREI

Detailed Description

The EBC40DREI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector has two rows, each with 80 positions, allowing for multiple connections. Its straight orientation and threaded mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The termination method of eyelet with matte tin plating further enhances its durability. Perfect for demanding industrial and commercial applications, the EBC40DREI sets a new standard for performance and reliability in PCB connectors.