| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DREN-S13 |
EBC40DREN-S13
| Heilind Number: | SULEBC40DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts, it ensures reliable connectivity in high-density setups. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission. Operating in temperatures ranging from -65 to 125°C, it withstands harsh environmental conditions. The termination method is via card extender, with matte tin plating for added durability. Its straddle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBC40DREN-S13 for seamless and robust board-to-board connections in your projects.

