EBC40DREN

Heilind Number:SULEBC40DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DREN

Detailed Description

Introducing the EBC40DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 80 positions, ensuring robust and secure connectivity. Engineered with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable signal transmission even in harsh environments. The termination method using eyelets offers easy installation. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial systems. RoHS compliant and with matte tin termination plating, it meets environmental and regulatory standards. Its compact design with a connector height of 10.95mm and width of 10.16mm saves valuable space on the board. The straight orientation and full bellow contact type further enhance its versatility. Trust the EBC40DREN for high-reliability connections in your next electronic design project.