EBC40DRES

Heilind Number:SULEBC40DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRES

Detailed Description

Introducing the EBC40DRES, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a gender-specific design with two rows and a side hole mount type, this connector ensures secure and efficient connectivity in electronic applications. Its termination method using eyelets, along with Phosphor Bronze contact material plated with gold, guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Full Bellow, offers enhanced durability, while the straight orientation and 80 positions allow for versatile installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained setups. With termination plating in Matte Tin, it ensures long-lasting performance. The EBC40DRES is the ultimate solution for seamless and robust PCB connections in various applications.