| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBC40DRMD |
EBC40DRMD
| Heilind Number: | SULEBC40DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRMD |
| ECAD Model: |
Specifications
Detailed Description
Meet the ultimate connector for high-reliability applications - the EBC40DRMD. With PBT and Phosphor Bronze construction, this female connector features two rows, perfect for secure connections. Its clearance hole mount type and wire wrap termination method ensure easy installation. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the loop bellow design enhances durability. Operating at 700VAC and 3A, with a pitch of 2.54mm, it's suitable for various power and signal connections. The straight orientation, 80 positions, and 14.22mm tail length offer flexibility in PCB layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, reliability is never compromised. The EBC40DRMD is a top choice for Board-to-Board and Card Edge connections in demanding environments.

