EBC40DRMH-S288

Heilind Number:SULEBC40DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMH-S288

Detailed Description

The EBC40DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with loop bellow contact type, it guarantees secure and stable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its termination method via card extender and clearance hole mount type make installation quick and easy. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Compact in size with dimensions of 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. Meeting stringent quality standards, the EBC40DRMH-S288 is a reliable solution for your connectivity needs.