EBC40DRMH

Heilind Number:SULEBC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMH

Detailed Description

Introducing SKU EBC40DRMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows and a clearance hole mount type, ensuring secure and stable installation. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity and durability. The 2.54mm pitch and 80 positions provide ample connectivity options, while the loop bellow contact type and straight orientation enhance signal integrity. Rated for 700VAC and 3A, this connector is suitable for various power and data applications. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. The matte tin termination plating offers corrosion resistance and longevity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether for industrial or consumer electronics, the EBC40DRMH connector delivers exceptional performance.