EBC40DRMI-S288

Heilind Number:SULEBC40DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMI-S288

Detailed Description

Experience seamless connectivity with our EBC40DRMIS288 PCB Connector, meticulously designed for optimal performance. This high-quality connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets rigorous industry standards for efficiency and safety. The connector, designed for female gender with two rows, offers easy installation with its threaded mount type and card extender termination method. Its loop bellow contact type and straddle orientation provide a secure connection, while the 80 positions and 2.54mm pitch allow for versatile use. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating enhances its durability, making it a reliable choice for board-to-board connections. Trust in the EBC40DRMIS288 for seamless and efficient connectivity in your electronic designs.