EBC40DRMI

Heilind Number:SULEBC40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMI

Detailed Description

Introducing the EBC40DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 80 positions each, it offers ample connectivity options while maintaining a pitch of 2.54mm (.1 in) for efficient PCB integration. The threaded mount and wire wrap termination method ensure secure and stable installation, while the straight orientation and loop bellow contact type facilitate easy mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-saving installation. Trust the EBC40DRMI for high-reliability connectivity in your electronic designs.