EBC40DRMN-S288

Heilind Number:SULEBC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRMN-S288

Detailed Description

Introducing the EBC40DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features two rows of female contacts made from PBT and phosphor bronze, ensuring reliable conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination offer excellent corrosion resistance and signal integrity. With a pitch of 2.54mm and a total of 80 positions, it allows for precise and secure connections. The loop bellow contact type and straddle orientation further enhance its stability. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Whether in aerospace, industrial, or telecommunications applications, the EBC40DRMN-S288 ensures seamless board-to-board connectivity.