EBC40DRMN

Heilind Number:SULEBC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRMN

Detailed Description

Introducing the EBC40DRMN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. With a compact form factor and a robust construction, this connector features two rows with a total of 80 positions, making it ideal for complex circuitry applications. The female gender and wire wrap termination method ensure secure and reliable connections. Crafted from PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. The straight orientation and loop bellow contact type facilitate easy installation and maintenance. With a tail length of 14.22mm and a connector height of 15.49mm, it offers versatility in mounting options. Trust in the EBC40DRMN for efficient and dependable board-to-board connections in your projects.