EBC40DRMS-S288

Heilind Number:SULEBC40DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRMS-S288

Detailed Description

The EBC40DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 80 positions offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. Contact materials of Phosphor Bronze with Gold plating ensure excellent signal transmission. The loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it offers reliable solder connections. Ideal for hi-rel applications, the EBC40DRMSS288 connector is a dependable solution for your connectivity needs.