EBC40DRMS

Heilind Number:SULEBC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMS

Detailed Description

Introducing the EBC40DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this female connector features two rows of 80 gold-plated phosphor bronze contacts with a pitch of 2.54mm, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. Its innovative loop bellow contact type and wire wrap termination method guarantee secure and efficient connections. With a straight orientation and a compact form factor measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Operating flawlessly in extreme environments, this connector offers a wide temperature range from -65 to 125°C and boasts matte tin termination plating for enhanced durability. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the EBC40DRMS is the perfect solution for your connectivity needs.