EBC40DRMT-S288

Heilind Number:SULEBC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DRMT-S288

Detailed Description

Introducing the EBC40DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 female contact positions, this connector ensures secure and reliable connections. The termination method is through a threaded card extender, guaranteeing stability during usage. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. Its loop bellow contact type and straddle orientation provide versatility in installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the EBC40DRMTS288 delivers exceptional reliability.