EBC40DRSD

Heilind Number:SULEBC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRSD

Detailed Description

Introducing the EBC40DRSD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. This female connector features two rows of 80 gold-plated contact loops, ensuring robust and reliable signal transmission. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity, making it ideal for industrial environments. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. Its straight orientation and compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for efficient PCB layout. The matte tin termination plating enhances solderability and corrosion resistance. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, this connector ensures reliable operation in harsh environments. Trust the EBC40DRSD for seamless connectivity in your high-reliability electronic systems.