| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC40DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC40DRSH-S288 |
EBC40DRSH-S288
| Heilind Number: | SULEBC40DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC40DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC40DRSH-S288 is a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 80 gold-plated phosphor bronze contacts in a loop bellow configuration, it guarantees secure and low-resistance connections. The connector's clearance hole mount type and card extender termination method make it easy to install and maintain. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With its compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the EBC40DRSH-S288 for efficient and durable board-to-board connectivity in your electronic systems.

