EBC40DRSH

Heilind Number:SULEBC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRSH

Detailed Description

The SKU EBC40DRSH is a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and longevity in diverse operating environments. With a straight orientation and two rows of 80 female contact positions, it offers seamless integration on PCBs. The termination method is through-hole with a clearance hole mount type, facilitating easy and secure installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and resistance to corrosion, while a matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage capability of 700 VAC, this connector is suitable for high-power applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. The EBC40DRSH connector complies with RoHS regulations and is a reliable solution for demanding connectivity requirements.