EBC40DRSI-S288

Heilind Number:SULEBC40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DRSI-S288

Detailed Description

Introducing the EBC40DRSI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. This female connector features two rows of contacts with a pitch of 2.54mm, allowing for seamless integration into your PCB layout. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its performance in demanding applications. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal connections. Its threaded mount type and card extender termination method offer easy installation and secure connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EBC40DRSI-S288 for high-reliability connections in your electronic systems.